


M80-4C10842FC | |
|---|---|
DigiKey Part Number | M80-4C10842FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10842FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10842FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.67000 | ¥119.67 |
| 10 | ¥101.67100 | ¥1,016.71 |
| 25 | ¥95.30000 | ¥2,382.50 |
| 50 | ¥90.75000 | ¥4,537.50 |
| 100 | ¥86.41980 | ¥8,641.98 |
| 250 | ¥81.01320 | ¥20,253.30 |
| 500 | ¥77.15030 | ¥38,575.15 |
| 1,000 | ¥73.47288 | ¥73,472.88 |













