Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M80-4852042 | |
|---|---|
DigiKey Part Number | M80-4852042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4852042 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4852042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4652005 | Harwin Inc. | 6 | 952-2370-ND | ¥160.19000 | Parametric Equivalent |
| M80-4652042 | Harwin Inc. | 0 | M80-4652042-ND | ¥89.88924 | Parametric Equivalent |
| M80-4852005A | Harwin Inc. | 0 | M80-4852005A-ND | ¥134.14600 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.31000 | ¥122.31 |
| 10 | ¥103.95400 | ¥1,039.54 |
| 25 | ¥97.43720 | ¥2,435.93 |
| 50 | ¥92.78780 | ¥4,639.39 |
| 100 | ¥88.35990 | ¥8,835.99 |
| 250 | ¥82.83196 | ¥20,707.99 |
| 500 | ¥78.88220 | ¥39,441.10 |
| 1,000 | ¥75.12258 | ¥75,122.58 |







