


M80-4813005 | |
|---|---|
DigiKey Part Number | M80-4813005-ND |
Manufacturer | |
Manufacturer Product Number | M80-4813005 |
Description | 15+15 WAY F CRIMP S/BORE HX/JS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4813005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.29000 | ¥278.29 |
| 10 | ¥236.53000 | ¥2,365.30 |
| 25 | ¥221.72520 | ¥5,543.13 |
| 50 | ¥211.14620 | ¥10,557.31 |
| 100 | ¥201.07750 | ¥20,107.75 |
| 250 | ¥188.50332 | ¥47,125.83 |













