


M80-4804242 | |
|---|---|
DigiKey Part Number | M80-4804242-ND |
Manufacturer | |
Manufacturer Product Number | M80-4804242 |
Description | CONN RCPT 42POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4804242 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 42 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.87000 | ¥321.87 |
| 10 | ¥273.55500 | ¥2,735.55 |
| 25 | ¥256.43280 | ¥6,410.82 |
| 50 | ¥244.19980 | ¥12,209.99 |
| 100 | ¥232.55400 | ¥23,255.40 |
| 250 | ¥218.01364 | ¥54,503.41 |























