



M80-4613405 | |
|---|---|
DigiKey Part Number | 952-1037-ND |
Manufacturer | |
Manufacturer Product Number | M80-4613405 |
Description | CONN RCPT 34POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4613405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥300.86000 | ¥300.86 |
| 10 | ¥255.70800 | ¥2,557.08 |
| 25 | ¥239.70080 | ¥5,992.52 |
| 50 | ¥228.26520 | ¥11,413.26 |
| 100 | ¥217.38100 | ¥21,738.10 |
| 250 | ¥203.78728 | ¥50,946.82 |


















