
CURMT107-HF | |
|---|---|
DigiKey Part Number | 641-1456-2-ND - Tape & Reel (TR) 641-1456-1-ND - Cut Tape (CT) 641-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURMT107-HF |
Description | DIODE STANDARD 1000V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53640 | ¥253.64 |
| 500 | ¥1.92824 | ¥964.12 |
| 1,000 | ¥1.73207 | ¥1,732.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48270 | ¥4,448.10 |
| 6,000 | ¥1.35708 | ¥8,142.48 |
| 9,000 | ¥1.29306 | ¥11,637.54 |
| 15,000 | ¥1.22111 | ¥18,316.65 |
| 21,000 | ¥1.17851 | ¥24,748.71 |
| 30,000 | ¥1.13712 | ¥34,113.60 |




