




M80-4611005 | |
|---|---|
DigiKey Part Number | 952-1033-ND |
Manufacturer | |
Manufacturer Product Number | M80-4611005 |
Description | CONN RCPT 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4611005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.21000 | ¥158.21 |
| 10 | ¥134.45400 | ¥1,344.54 |
| 25 | ¥126.03480 | ¥3,150.87 |
| 50 | ¥120.01920 | ¥6,000.96 |
| 100 | ¥114.29380 | ¥11,429.38 |
| 250 | ¥107.14408 | ¥26,786.02 |
| 500 | ¥102.03654 | ¥51,018.27 |

























