


M80-4601805 | |
|---|---|
DigiKey Part Number | M80-4601805-ND |
Manufacturer | |
Manufacturer Product Number | M80-4601805 |
Description | CONN RCPT 18POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4601805 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.02000 | ¥204.02 |
| 10 | ¥173.40500 | ¥1,734.05 |
| 25 | ¥162.54840 | ¥4,063.71 |
| 50 | ¥154.79280 | ¥7,739.64 |
| 100 | ¥147.40940 | ¥14,740.94 |
| 250 | ¥138.18932 | ¥34,547.33 |
| 500 | ¥131.60326 | ¥65,801.63 |

















