Connector Header Surface Mount 18 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5021822

DigiKey Part Number
M80-5021822-ND
Manufacturer
Manufacturer Product Number
M80-5021822
Description
CONN HEADER SMD 18POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5021822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.220" (5.60mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Features
Keying Slot, Mating Flange
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.2A
Style
Voltage Rating
800V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.55mm, 7.95mm, 10.1mm, 11.1mm, 13.65mm, 15.1mm
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
504¥90.97177¥45,849.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.