



M80-4144498 | |
|---|---|
DigiKey Part Number | 952-3750-ND |
Manufacturer | |
Manufacturer Product Number | M80-4144498 |
Description | CONN RCPT HSG 44POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4144498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 10 | ¥50.32300 | ¥503.23 |
| 25 | ¥47.16880 | ¥1,179.22 |
| 50 | ¥44.91440 | ¥2,245.72 |
| 100 | ¥42.76990 | ¥4,276.99 |
| 250 | ¥40.09296 | ¥10,023.24 |
| 500 | ¥38.18058 | ¥19,090.29 |
| 1,000 | ¥36.36003 | ¥36,360.03 |












