Parametric Equivalent
Parametric Equivalent





M80-4144298 | |
|---|---|
DigiKey Part Number | 952-3749-ND |
Manufacturer | |
Manufacturer Product Number | M80-4144298 |
Description | CONN RCPT HSG 42POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4144298 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4134298 | Harwin Inc. | 0 | 952-3716-ND | ¥64.09000 | Parametric Equivalent |
| M80-4184298 | Harwin Inc. | 0 | 952-3797-ND | ¥90.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.97000 | ¥58.97 |
| 10 | ¥50.13300 | ¥501.33 |
| 25 | ¥46.99000 | ¥1,174.75 |
| 50 | ¥44.74720 | ¥2,237.36 |
| 100 | ¥42.61030 | ¥4,261.03 |
| 250 | ¥39.94376 | ¥9,985.94 |
| 500 | ¥38.03802 | ¥19,019.01 |
| 1,000 | ¥36.22424 | ¥36,224.24 |















