28 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Harwin Datamate T-Contacts | Digi-Key Daily
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-4142898

DigiKey Part Number
952-3742-ND
Manufacturer
Manufacturer Product Number
M80-4142898
Description
CONN RCPT HSG 28POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4142898 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Black
Connector Type
Features
Mating Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.06000¥57.06
10¥48.48700¥484.87
25¥45.44520¥1,136.13
50¥43.27520¥2,163.76
100¥41.20860¥4,120.86
250¥38.62916¥9,657.29
500¥36.78644¥18,393.22
1,000¥35.03228¥35,032.28
2,500¥32.84174¥82,104.35
Manufacturers Standard Package