26 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Harwin’s Company Overview

M50-9111342

DigiKey Part Number
M50-9111342-ND
Manufacturer
Manufacturer Product Number
M50-9111342
Description
IDC F/F 13POS RIBBON CBL ASSY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
M50-9111342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Harwin Inc.
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bag
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.97000¥122.97
10¥104.49100¥1,044.91
25¥97.94640¥2,448.66
50¥93.27060¥4,663.53
100¥88.81980¥8,881.98
300¥82.19963¥24,659.89
500¥79.29256¥39,646.28
1,000¥75.51309¥75,513.09
Manufacturers Standard Package