Connector Header Surface Mount 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3651342R

DigiKey Part Number
952-2649-2-ND - Tape & Reel (TR)
952-2649-1-ND - Cut Tape (CT)
952-2649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M50-3651342R
Description
CONN HEADER SMD 26POS 1.27MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3651342R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Insulation Height
0.325" (8.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock, Keying Slot, Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.75A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
11.85mm
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,379
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.83000¥32.83
10¥27.91000¥279.10
100¥23.72010¥2,372.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.23472¥5,558.68
500¥21.17370¥10,586.85
750¥20.57679¥15,432.59
1,250¥19.84885¥24,811.06
1,750¥19.38367¥33,921.42
2,500¥18.90249¥47,256.22
Manufacturers Standard Package