26 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole
Harwin’s Company Overview

M50-3801342

DigiKey Part Number
952-2654-ND
Manufacturer
Manufacturer Product Number
M50-3801342
Description
CONN DIP HDR IDC 26P 30AWG VERT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M50-3801342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Harwin Inc.
Row Spacing
0.050" (1.27mm)
Series
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Gauge
30 AWG
Connector Type
Ribbon Cable, DIP Header
Features
Feed Through
Number of Positions
26
Contact Finish
Gold
Cable Pitch
0.025" (0.64mm)
Number of Positions Loaded
All
Board-Side Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 91 View Now
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.73000¥35.73
10¥30.39200¥303.92
28¥28.25679¥791.19
56¥26.90554¥1,506.71
112¥25.62071¥2,869.52
252¥24.19563¥6,097.30
504¥23.04113¥11,612.73
1,008¥21.94215¥22,117.69
2,520¥20.56985¥51,836.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

91In Stock
Ships from WEC