M300-FV3064500 | |
---|---|
DigiKey Part Number | 952-2525-5-ND |
Manufacturer | |
Manufacturer Product Number | M300-FV3064500 |
Description | CONN RCPT 6POS 0.118 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M300-FV3064500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.118" (3.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | - | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Green | |
Insulation Height | 0.256" (6.50mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -65°C ~ 175°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 8.9mm | |
Ingress Protection | - | |
Features | Mating Flange | |
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.43000 | ¥120.43 |
12 | ¥106.70750 | ¥1,280.49 |
108 | ¥93.03019 | ¥10,047.26 |
504 | ¥79.34905 | ¥39,991.92 |
1,008 | ¥72.78230 | ¥73,364.56 |