M20-9610245 | ||
---|---|---|
DigiKey Part Number | M20-9610245-ND | |
Manufacturer | ||
Manufacturer Product Number | M20-9610245 | |
Description | CONN HDR 2POS 0.1 STACK T/H GOLD | |
Customer Reference | ||
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.063" (27.000mm) | |
Length - Post (Mating) | 0.283" (7.200mm) | |
Length - Stack Height | 0.661" (16.800mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |