




KA1-MH10405M3 | |
|---|---|
DigiKey Part Number | 952-KA1-MH10405M3-ND |
Manufacturer | |
Manufacturer Product Number | KA1-MH10405M3 |
Description | 4P M KONA RA PCB BRD MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.335" (8.50mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Mounting Type |
Packaging Tube | Termination Solder |
Part Status Active | Fastening Type Threaded |
Connector Type | Contact Length - Post 0.144" (3.66mm) |
Contact Type Male Pin | Insulation Height 0.429" (10.90mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Features Mounting Flange |
Number of Rows 1 | Applications General Purpose |
Number of Positions Loaded All |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥893.90000 | ¥893.90 |
| 10 | ¥759.84700 | ¥7,598.47 |
| 25 | ¥712.31480 | ¥17,807.87 |
| 50 | ¥678.35960 | ¥33,917.98 |
| 100 | ¥646.02650 | ¥64,602.65 |













