H2181-01 | ||
---|---|---|
DigiKey Part Number | 952-H2181-01-ND | |
Manufacturer | ||
Manufacturer Product Number | H2181-01 | |
Description | CONN PC PIN 1.75MM DIA TIN 5MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.070" (1.78mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.070" (1.78mm) Dia | |
Pin Size - Below Flange | 0.070" (1.78mm) Dia | |
Length - Above Flange | 0.197" (5.00mm) | |
Length - Below Flange | 0.077" (1.95mm) | |
Length - Overall | 0.289" (7.35mm) | |
Flange Diameter | 0.089" (2.25mm) | |
Mounting Hole Diameter | 0.071" ~ 0.075" (1.80mm ~ 1.90mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.56300 | ¥35.63 |
25 | ¥3.25760 | ¥81.44 |
50 | ¥3.06380 | ¥153.19 |
100 | ¥2.93650 | ¥293.65 |
250 | ¥2.68152 | ¥670.38 |
500 | ¥2.55376 | ¥1,276.88 |
1,000 | ¥2.10685 | ¥2,106.85 |
3,000 | ¥1.91532 | ¥5,745.96 |