


G125-MV12005M2P | |
|---|---|
DigiKey Part Number | 952-3672-ND |
Manufacturer | |
Manufacturer Product Number | G125-MV12005M2P |
Description | CONN HEADER VERT 20POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV12005M2P Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Mating Flange, Mounting Flange, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 450V |
Mounting Type | Mated Stacking Heights 7.35mm, 7.45mm, 7.8mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.29000 | ¥125.29 |
| 10 | ¥106.46000 | ¥1,064.60 |
| 100 | ¥90.49030 | ¥9,049.03 |
| 500 | ¥80.78496 | ¥40,392.48 |
| 1,000 | ¥76.93437 | ¥76,934.37 |


















