SWDC-F006-DNN-U1930 | |
---|---|
DigiKey Part Number | 3147-SWDC-F006-DNN-U1930-ND |
Manufacturer | |
Manufacturer Product Number | SWDC-F006-DNN-U1930 |
Description | UVC MODULE 0.6L GENERAL WATER F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm ~ 280nm 30mW Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Radiant Intensity (Ie) Min @ If | 30mW | |
Wavelength | 265nm ~ 280nm | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.05000 | ¥839.05 |