HV-315070/230/UYSYGM-U1930 | ||
---|---|---|
DigiKey Part Number | 3147-HV-315070/230/UYSYGM-U1930-ND | |
Manufacturer | ||
Manufacturer Product Number | HV-315070/230/UYSYGM-U1930 | |
Description | LED CBI 3MM GRN/ORNG RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Orange Diffused, White 2V Green, 2V Orange 20mA Green, 20mA Orange Round with Domed Top 3.00mm Dia Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Orange | |
Wavelength - Peak | 575nm, 610nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Orange | |
Millicandela Rating | 12mcd Green, 10mcd Orange | |
Viewing Angle | 80° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V Green, 2V Orange | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |