HV-31210/260/SYG-U1930 | ||
---|---|---|
DigiKey Part Number | 3147-HV-31210/260/SYG-U1930-ND | |
Manufacturer | ||
Manufacturer Product Number | HV-31210/260/SYG-U1930 | |
Description | LED CBI 3MM GRN RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 575nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |