9070012225000 | ||
---|---|---|
DigiKey Part Number | 1195-9070012225000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9070012225000 | |
Description | HAR-SAB M12/8/5P PAC 10M PVC W/O | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | PVC | |
Shell Size - Insert | M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,831.07000 | ¥2,831.07 |