73101000022 | ||
---|---|---|
DigiKey Part Number | 1195-73101000022-ND | |
Manufacturer | ||
Manufacturer Product Number | 73101000022 | |
Description | 3+PE BULKHEAD ANGLED LOCKING LEV | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top Entry Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | 1A | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.73000 | ¥297.73 |
10 | ¥260.71800 | ¥2,607.18 |
25 | ¥249.45200 | ¥6,236.30 |
50 | ¥241.40540 | ¥12,070.27 |
100 | ¥233.35850 | ¥23,335.85 |
250 | ¥220.48352 | ¥55,120.88 |