73101000018 | ||
---|---|---|
DigiKey Part Number | 1195-73101000018-ND | |
Manufacturer | ||
Manufacturer Product Number | 73101000018 | |
Description | 3+PE BULKHEAD ANGLED SNAP-IN KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top Entry Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | 1A | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.59000 | ¥266.59 |
10 | ¥233.45000 | ¥2,334.50 |
25 | ¥223.36320 | ¥5,584.08 |
50 | ¥216.15780 | ¥10,807.89 |
100 | ¥208.95260 | ¥20,895.26 |
250 | ¥197.42420 | ¥49,356.05 |