


73101000008 | |
|---|---|
DigiKey Part Number | 1195-73101000008-ND |
Manufacturer | |
Manufacturer Product Number | 73101000008 |
Description | HAN-KIT - 24B REAR-MOUNT,24+GND, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw |
Datasheet | Datasheet |
Category | Size 24B |
Manufacturer HARTING | Thread Size M32 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable and Panel Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Style Side-Hood, Bottom-Base | Base Product Number |
Number of Positions 24+Ground |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,503.09000 | ¥1,503.09 |
| 10 | ¥1,277.73200 | ¥12,777.32 |
| 25 | ¥1,197.83000 | ¥29,945.75 |
| 50 | ¥1,140.74660 | ¥57,037.33 |










