618878008030 | ||
---|---|---|
DigiKey Part Number | 1195-618878008030-ND | |
Manufacturer | ||
Manufacturer Product Number | 618878008030 | |
Description | POWERCBL. HAN Q5/0 F STR 4G2,5 3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Power Contacts to Wire 4 Line 9.84' (3.00m) 118" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 4 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.35000 | ¥582.35 |
10 | ¥534.37200 | ¥5,343.72 |
25 | ¥513.82200 | ¥12,845.55 |
50 | ¥496.69580 | ¥24,834.79 |
100 | ¥469.29130 | ¥46,929.13 |