6188201028900 | ||
---|---|---|
DigiKey Part Number | 1195-6188201028900-ND | |
Manufacturer | ||
Manufacturer Product Number | 6188201028900 | |
Description | MOTORCBL. Q8/0 M 4G1.5+2X2X0.75 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Heavy Duty Connector, Male to Cable 6 Line 9.84' (3.00m) 118" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,313.02000 | ¥1,313.02 |
10 | ¥1,216.73200 | ¥12,167.32 |
25 | ¥1,172.96280 | ¥29,324.07 |
50 | ¥1,164.20780 | ¥58,210.39 |