33480171804003 | |
---|---|
DigiKey Part Number | 1195-33480171804003-ND |
Manufacturer | |
Manufacturer Product Number | 33480171804003 |
Description | IX TYPE A - M12X PFT F CAT. 6A P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Female 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to Circular 08 pos Female | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥483.38100 | ¥4,833.81 |