33480147827005 | |
---|---|
DigiKey Part Number | 1195-33480147827005-ND |
Manufacturer | |
Manufacturer Product Number | 33480147827005 |
Description | CABLE MOD 10P8C/8P8C P-P 1.64' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.45000 | ¥208.45 |
10 | ¥182.55500 | ¥1,825.55 |
25 | ¥174.66680 | ¥4,366.67 |
50 | ¥169.03140 | ¥8,451.57 |
100 | ¥163.39790 | ¥16,339.79 |
250 | ¥154.38244 | ¥38,595.61 |
500 | ¥149.87488 | ¥74,937.44 |