33480101828005 | |
---|---|
DigiKey Part Number | 1195-33480101828005-ND |
Manufacturer | |
Manufacturer Product Number | 33480101828005 |
Description | CABLE MOD 10P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.04000 | ¥341.04 |
10 | ¥298.61800 | ¥2,986.18 |
25 | ¥285.71360 | ¥7,142.84 |
50 | ¥276.49540 | ¥13,824.77 |
100 | ¥267.27910 | ¥26,727.91 |
250 | ¥252.53280 | ¥63,133.20 |