33480101827030 | |
---|---|
DigiKey Part Number | 1195-33480101827030-ND |
Manufacturer | |
Manufacturer Product Number | 33480101827030 |
Description | CABLE MOD 10P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.18000 | ¥376.18 |
10 | ¥345.22500 | ¥3,452.25 |
25 | ¥331.94480 | ¥8,298.62 |
50 | ¥320.88140 | ¥16,044.07 |
100 | ¥303.17760 | ¥30,317.76 |
250 | ¥294.32600 | ¥73,581.50 |