33480101824010 | |
---|---|
DigiKey Part Number | 1195-33480101824010-ND |
Manufacturer | |
Manufacturer Product Number | 33480101824010 |
Description | CABLE MOD 10P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.20000 | ¥358.20 |
10 | ¥313.65800 | ¥3,136.58 |
25 | ¥300.10720 | ¥7,502.68 |
50 | ¥290.42600 | ¥14,521.30 |
100 | ¥280.74570 | ¥28,074.57 |
250 | ¥265.25616 | ¥66,314.04 |