33401100703030 | |
---|---|
DigiKey Part Number | 1195-33401100703030-ND |
Manufacturer | |
Manufacturer Product Number | 33401100703030 |
Description | HAN 1A OVERMOLDED 12POLE LATCH L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 12 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
EDA/CAD Models | 33401100703030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 12 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.73000 | ¥370.73 |
10 | ¥340.17900 | ¥3,401.79 |
25 | ¥327.09640 | ¥8,177.41 |
50 | ¥316.19460 | ¥15,809.73 |
100 | ¥298.74880 | ¥29,874.88 |
250 | ¥290.02640 | ¥72,506.60 |