33400400202050 | ||
---|---|---|
DigiKey Part Number | 1195-33400400202050-ND | |
Manufacturer | ||
Manufacturer Product Number | 33400400202050 | |
Description | HAN 1A OVERMOLDED 3+PE LATCH LOC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Cable Heavy Duty Connector, Male to Cable 4 Line 16.40' (5.00m) 197" | |
Datasheet | Datasheet | |
EDA/CAD Models | 33400400202050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.99000 | ¥248.99 |
10 | ¥218.00700 | ¥2,180.07 |
26 | ¥208.58385 | ¥5,423.18 |
50 | ¥201.85480 | ¥10,092.74 |
100 | ¥195.12630 | ¥19,512.63 |
250 | ¥184.36092 | ¥46,090.23 |