



21348100481020 | |
|---|---|
DigiKey Part Number | 1195-6385-ND |
Manufacturer | |
Manufacturer Product Number | 21348100481020 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348100481020 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.16000 | ¥110.16 |
| 10 | ¥93.60800 | ¥936.08 |
| 25 | ¥87.74120 | ¥2,193.53 |
| 50 | ¥83.55340 | ¥4,177.67 |
| 100 | ¥79.56650 | ¥7,956.65 |
| 250 | ¥74.58844 | ¥18,647.11 |
| 500 | ¥71.03216 | ¥35,516.08 |
| 1,000 | ¥67.64601 | ¥67,646.01 |







