



21348100481005 | |
|---|---|
DigiKey Part Number | 1195-6383-ND |
Manufacturer | |
Manufacturer Product Number | 21348100481005 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21348100481005 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.29000 | ¥103.29 |
| 10 | ¥87.79400 | ¥877.94 |
| 25 | ¥82.29320 | ¥2,057.33 |
| 50 | ¥78.36640 | ¥3,918.32 |
| 100 | ¥74.62600 | ¥7,462.60 |
| 250 | ¥69.95656 | ¥17,489.14 |
| 500 | ¥66.62060 | ¥33,310.30 |
| 1,000 | ¥63.44468 | ¥63,444.68 |







