



21348100481010 | |
|---|---|
DigiKey Part Number | 1195-6384-ND |
Manufacturer | |
Manufacturer Product Number | 21348100481010 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348100481010 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.86000 | ¥105.86 |
| 10 | ¥89.96100 | ¥899.61 |
| 25 | ¥84.32400 | ¥2,108.10 |
| 50 | ¥80.30000 | ¥4,015.00 |
| 100 | ¥76.46770 | ¥7,646.77 |
| 250 | ¥71.68332 | ¥17,920.83 |
| 500 | ¥68.26534 | ¥34,132.67 |
| 1,000 | ¥65.01110 | ¥65,011.10 |







