
21033392221 | |
|---|---|
DigiKey Part Number | 1195-21033392221-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 21033392221 |
Description | M12-PCB-THR-2PC-2P-SPE-F-STR-SHL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 2P2C Single Pair Ethernet (SPE) | Voltage Rating 60VDC |
Shell Size - Insert M12 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Applications Industrial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.45000 | ¥245.45 |
| 10 | ¥208.57800 | ¥2,085.78 |
| 25 | ¥195.52240 | ¥4,888.06 |
| 50 | ¥186.19400 | ¥9,309.70 |
| 100 | ¥177.31290 | ¥17,731.29 |
| 250 | ¥166.22460 | ¥41,556.15 |
| 500 | ¥158.30278 | ¥79,151.39 |








