
21033392202 | |
|---|---|
DigiKey Part Number | 1195-21033392202-ND |
Manufacturer | |
Manufacturer Product Number | 21033392202 |
Description | T1 IND.JACK,T1-M12 STRA.,12,5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033392202 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 2P2C Single Pair Ethernet (SPE) | Voltage Rating 60VDC |
Shell Size - Insert M12 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Applications Industrial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.88000 | ¥113.88 |
| 10 | ¥96.80000 | ¥968.00 |
| 25 | ¥90.73840 | ¥2,268.46 |
| 50 | ¥86.40820 | ¥4,320.41 |
| 100 | ¥82.28400 | ¥8,228.40 |
| 250 | ¥77.13556 | ¥19,283.89 |
| 500 | ¥73.45758 | ¥36,728.79 |
| 1,000 | ¥69.95631 | ¥69,956.31 |






