2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033392210

DigiKey Part Number
1195-21033392210-ND
Manufacturer
Manufacturer Product Number
21033392210
Description
M12-PCB-THR-2PC-2P-SPE-F-STR-SHL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP20
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
2P2C Single Pair Ethernet (SPE)
Voltage Rating
60VDC
Shell Size - Insert
M12
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount, Through Hole
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.57000¥240.57
10¥204.49200¥2,044.92
25¥192.18160¥4,804.54
Manufacturers Standard Package