


21033211831 | |
|---|---|
DigiKey Part Number | 1195-8756-ND |
Manufacturer | |
Manufacturer Product Number | 21033211831 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033211831 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.69000 | ¥312.69 |
| 10 | ¥265.78100 | ¥2,657.81 |
| 25 | ¥249.14520 | ¥6,228.63 |
| 50 | ¥237.25960 | ¥11,862.98 |
| 100 | ¥225.94460 | ¥22,594.46 |
| 250 | ¥211.81712 | ¥52,954.28 |













