


21031212801 | |
|---|---|
DigiKey Part Number | 1195-8723-ND |
Manufacturer | |
Manufacturer Product Number | 21031212801 |
Description | CONN PLUG FMALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21031212801 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥734.46000 | ¥734.46 |
| 10 | ¥624.28500 | ¥6,242.85 |
| 25 | ¥585.22800 | ¥14,630.70 |
| 50 | ¥557.32660 | ¥27,866.33 |
| 100 | ¥530.76090 | ¥53,076.09 |








