8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Solder
har-flex®

21033211830

DigiKey Part Number
1195-8755-ND
Manufacturer
Manufacturer Product Number
21033211830
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033211830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Board Guide
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
30V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.69000¥312.69
10¥265.78100¥2,657.81
25¥249.14520¥6,228.63
50¥237.25960¥11,862.98
100¥225.94460¥22,594.46
250¥211.81712¥52,954.28
Manufacturers Standard Package