20871453002100 | ||
---|---|---|
DigiKey Part Number | 1195-20871453002100-ND | |
Manufacturer | ||
Manufacturer Product Number | 20871453002100 | |
Description | HAN Q8/0 POWER CABLE ASSEMBLY, S | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 8 Line 3.28' (1.00m) 39.4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Male | |
Number of Lines | 8 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.76000 | ¥1,477.76 |