20760240300 | ||
---|---|---|
DigiKey Part Number | 20760240300-ND | |
Manufacturer | ||
Manufacturer Product Number | 20760240300 | |
Description | SFP 100 TRANSCEIVER SM(LC) L40 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm 0V ~ 6V LC Duplex Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 0V ~ 6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,339.94000 | ¥4,339.94 |
10 | ¥4,173.02900 | ¥41,730.29 |