
19628240292 | |
|---|---|
DigiKey Part Number | 19628240292-ND |
Manufacturer | |
Manufacturer Product Number | 19628240292 |
Description | HAN HIGH TEMP 24B-HSM-DL-2XM32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628240292 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Operating Temperature -40°C ~ 200°C |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,357.60000 | ¥1,357.60 |
| 10 | ¥1,154.05300 | ¥11,540.53 |
| 25 | ¥1,081.86760 | ¥27,046.69 |
| 50 | ¥1,030.31040 | ¥51,515.52 |





