Female Insert 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09338242703

DigiKey Part Number
09338242703-ND
Manufacturer
Manufacturer Product Number
09338242703
Description
HAN HIGH TEMP 24E SCREW FEMALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 24+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09338242703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24B
Manufacturer
HARTING
Termination Style
Screw
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Operating Temperature
-40°C ~ 200°C
Connector Type
Insert
Housing Material
Liquid Crystal Polymer (LCP)
Gender
Female
Base Product Number
Number of Positions
24+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,001.82000¥1,001.82
10¥851.60800¥8,516.08
100¥724.04590¥72,404.59
Manufacturers Standard Package