
19628101235 | |
|---|---|
DigiKey Part Number | 19628101235-ND |
Manufacturer | |
Manufacturer Product Number | 19628101235 |
Description | HAN HIGHTEMP 10B-HSM-DL-1XM20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628101235 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 200°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,023.69000 | ¥1,023.69 |
| 10 | ¥870.19800 | ¥8,701.98 |
| 25 | ¥815.77120 | ¥20,394.28 |
| 50 | ¥776.88280 | ¥38,844.14 |
| 100 | ¥740.08010 | ¥74,008.01 |






